Reduced Price
Vishay109D326X0125T2Capacitor Tantalum Wet
Cap Tant Wet 32uF 125V 20% (10.31 X 23.4mm) Axial 125°C Tray
Not Compliant | |
EAR99 | |
Active | |
8532.21.00.20 | |
Automotive | Unknown |
PPAP | Unknown |
32uF | |
20% | |
125VDC | |
Standard | |
Polar | |
Elastomer | |
Sleeved | |
No | |
Metal | |
Through Hole | |
Axial | |
2 | |
10.31 X 23.4 | |
-55 | |
125 | |
Tray | |
29.75 | |
23.4(Max) | |
10.31(Max) | |
0.64 |
A high permittivity can be achieved from using wet tantalum, this 109D326X0125T2 capacitor from Vishay does just that, allowing for high-grade usage. It can withstand a voltage of 125 VDC. This wet slug tantalum capacitor has a maximum operating temperature of 125 °C. The item will be shipped in tray orientation. Its capacitance value is 32uF. It has a tolerance of 20%. The 109D326X0125T2 wet slug tantalum capacitor has an axial termination style. This product is 23.4(Max) mm long with a diameter of 10.31(Max) mm.