Vishay109D336X0075F0E3Capacitor Tantalum Wet
Cap Tant Wet 33uF 75V 20%( 7.14 X 16.28mm) Axial 7 Ohm 125°C Tray
Compliant | |
EAR99 | |
Active | |
8532.21.00.20 | |
Automotive | Unknown |
PPAP | Unknown |
33uF | |
20% | |
75VDC | |
7 | |
Standard | |
230 | |
1 | |
Polar | |
Elastomer | |
Unsleeved | |
No | |
Metal | |
Through Hole | |
Axial | |
2 | |
7.14 X 16.28 | |
-55 | |
125 | |
Tray | |
23.42 | |
16.28 | |
7.14 | |
0.64 |
EDA / CAD Models |