Vishay109D686X0100K2Capacitor Tantalum Wet
Cap Tant Wet 68uF 100V 20% (10.31 X 30.91mm) Axial 125°C Tray
Not Compliant | |
EAR99 | |
Active | |
8532.21.00.20 | |
Automotive | Unknown |
PPAP | Unknown |
68uF | |
20% | |
100VDC | |
Standard | |
Polar | |
Elastomer | |
Sleeved | |
No | |
Metal | |
Through Hole | |
Axial | |
2 | |
10.31 X 30.91 | |
-55 | |
125 | |
Tray | |
37.26 | |
30.91(Max) | |
10.31(Max) | |
0.64 |
EDA / CAD Models |