EU RoHS | Compliant with Exemption |
ECCN (US) | 4A994 |
Part Status | Active |
HTS | 8414.59.65.95 |
Automotive | Unknown |
PPAP | Unknown |
Type | Axial |
Product Category | DC Fan |
Voltage Rating (V) | 24 |
Operating Input Voltage Range (V) | 20.4 to 27.6 |
Line Current (A) | 0.58 |
Power Rating (W) | 13.92 |
Nominal Speed (r/min) | 3050 |
Maximum Airflow (CFM) | 226 |
Maximum Pressure | 0.551inH2O |
Noise Level (dB) | 47 |
Bearings | Ball |
Mounting | Flange Mount |
Minimum Operating Temperature (°C) | -20 |
Maximum Operating Temperature (°C) | 70 |
Product Diameter (Metric) (mm) | 172 |
Product Height (Metric) (mm) | 51 |