EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8414.90.10.80 |
Automotive | Unknown |
PPAP | Unknown |
Type | Axial |
Product Category | DC Fan |
Voltage Rating (V) | 5 |
Operating Input Voltage Range (V) | 4.5 to 5.5 |
Line Current (A) | 0.16 |
Power Rating (W) | 0.8 |
Nominal Speed (r/min) | 6200 |
Maximum Airflow (CFM) | 5.3 |
Maximum Pressure | 41.16Pa |
Noise Level (dB) | 25 |
Bearings | Ball |
Shape | Square |
Size (Metric) (mm) | 40 X 40 X 10 |
Mounting | Flange Mount |
Minimum Operating Temperature (°C) | -10 |
Maximum Operating Temperature (°C) | 60 |
Product Length (Metric) (mm) | 40 |
Product Depth (Metric) (mm) | 40 |
Product Height (Metric) (mm) | 10 |