EU RoHS | Compliant |
ECCN (US) | 4A994 |
Part Status | Unconfirmed |
HTS | 8414.59.65.90 |
Automotive | Unknown |
PPAP | Unknown |
Type | Axial |
Product Category | DC Fan |
Voltage Rating (V) | 5 |
Operating Input Voltage Range (V) | 4.5 to 5.5 |
Line Current (A) | 0.25 |
Power Rating (W) | 1.25 |
Nominal Speed (r/min) | 2600 |
Maximum Airflow (CFM) | 32.5 |
Maximum Pressure | 28.4Pa |
Noise Level (dB) | 26 |
Bearings | Ball |
Shape | Square |
Size (Metric) (mm) | 80 X 80 X 25 |
Mounting | Flange Mount |
Protection | Polarity |
Minimum Operating Temperature (°C) | -10 |
Maximum Operating Temperature (°C) | 70 |
Product Length (Metric) (mm) | 80 |
Product Depth (Metric) (mm) | 80 |
Product Height (Metric) (mm) | 25 |