EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
Automotive | Unknown |
PPAP | Unknown |
Type | Axial |
Product Category | AC Fan |
Voltage Rating (V) | 100 |
Line Current (A) | 0.16|0.18 |
Power Rating (W) | 12|14 |
Nominal Speed (r/min) | 2700|3100 |
Maximum Airflow (CFM) | 83|95.4 |
Maximum Pressure | 55.9Pa|65.7Pa |
Noise Level (dB) | 40|43 |
Bearings | Ball |
Shape | Square |
Size (Metric) (mm) | 119 X 119 X 38 |
Mounting | Flange Mount |
Minimum Operating Temperature (°C) | -30 |
Maximum Operating Temperature (°C) | 60 |
Product Length (Metric) (mm) | 119 |
Product Depth (Metric) (mm) | 119 |
Product Height (Metric) (mm) | 38 |