EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8414.59.65.90 |
Automotive | Unknown |
PPAP | Unknown |
Type | Axial |
Product Category | AC Fan |
Voltage Rating (V) | 230 |
Maximum Locked Rotor Current (A) | 0.04|0.05 |
Line Current (A) | 0.04|0.05 |
Power Rating (W) | 7|9 |
Nominal Speed (r/min) | 2650|3100 |
Maximum Airflow (CFM) | 22.3|26.9 |
Maximum Pressure | 27.5Pa|38.3Pa |
Noise Level (dB) | 30|33 |
Bearings | Ball |
Shape | Square |
Size (Metric) (mm) | 80 X 80 X 25 |
Mounting | Flange Mount |
Minimum Operating Temperature (°C) | -30 |
Maximum Operating Temperature (°C) | 60 |
Product Length (Metric) (mm) | 80 |
Product Depth (Metric) (mm) | 80 |
Product Height (Metric) (mm) | 25 |