EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8414.59.65.90 |
Automotive | Unknown |
PPAP | Unknown |
Type | Axial |
Product Category | AC Fan |
Voltage Rating (V) | 115 |
Maximum Locked Rotor Current (A) | 0.11|0.1 |
Line Current (A) | 0.09|0.08 |
Power Rating (W) | 8|7 |
Nominal Speed (r/min) | 2700|3100 |
Maximum Airflow (CFM) | 33.6|38.9 |
Maximum Pressure | 39.2Pa|49Pa |
Noise Level (dB) | 35|38 |
Bearings | Ball |
Shape | Square |
Size (Metric) (mm) | 92 X 92 X 26 |
Mounting | Flange Mount |
Minimum Operating Temperature (°C) | -30 |
Maximum Operating Temperature (°C) | 60 |
Product Diameter (Metric) (mm) | N/R |
Product Length (Metric) (mm) | 92 |
Product Depth (Metric) (mm) | 92 |
Product Height (Metric) (mm) | 26 |
Special Features | Low Speed |