EU RoHS | Compliant with Exemption |
ECCN (US) | 4A994 |
Part Status | Active |
HTS | 8414.59.15.00 |
Automotive | Unknown |
PPAP | Unknown |
Type | Axial |
Product Category | AC Fan |
Voltage Rating (V) | 230 |
Line Current (A) | 0.11|0.14 |
Power Rating (W) | 25|27 |
Nominal Speed (r/min) | 2900|3500 |
Maximum Airflow (CFM) | 187.3|226.1 |
Maximum Pressure | 147Pa|196Pa |
Noise Level (dB) | 51|56 |
Bearings | Ball |
Shape | Rectangular/Round |
Size (Metric) (mm) | 150 X 172 X 51 |
Mounting | Flange Mount |
Protection | Locking|Polarity |
Minimum Operating Temperature (°C) | -30 |
Maximum Operating Temperature (°C) | 60 |
Product Weight (g) | 1000 |
Product Length (Metric) (mm) | 150 |
Product Depth (Metric) (mm) | 172 |
Product Height (Metric) (mm) | 51 |