EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
Automotive | No |
PPAP | No |
Type | Axial |
Product Category | AC Fan |
Voltage Rating (V) | 100 |
Maximum Locked Rotor Current (A) | 0.32|0.28 |
Line Current (A) | 0.24|0.21 |
Power Rating (W) | 18|16 |
Nominal Speed (r/min) | 2700|3100 |
Maximum Airflow (CFM) | 88.3|102.4 |
Maximum Pressure | 0.233inH2O|0.276inH2O |
Noise Level (dB) | 42|45 |
Bearings | Ball |
Shape | Square |
Mounting | Flange Mount |
Protection | Locking|Polarity |
Minimum Operating Temperature (°C) | -10 |
Maximum Operating Temperature (°C) | 60 |
Product Weight (g) | 580 |
Product Diameter (Metric) (mm) | N/R |
Product Length (Metric) (mm) | 119 |
Product Depth (Metric) (mm) | 119 |
Product Height (Metric) (mm) | 38 |
Special Features | Sensor |