Delta Electronics10BENG3GPower Entry Modules
Power Entry Module EMI Filtered M 3 POS 250VAC 10A Switch ST 1 Port
Compliant | |
EAR99 | |
Active | |
8536.69.80.00 | |
Automotive | No |
PPAP | No |
EMI Filtered | |
M | |
3 | |
1 | |
Solder Lug | |
Straight | |
10 | |
250 | |
150K to 30000K | |
Switch | |
2 Pole | |
41 | |
31 | |
Snap-In |
This compact emi filtered 10BENG3G plug connector from Delta Electronics is used to power your electronic devices with minimal losses. This M connector has 3 M contacts. It has a male type gender. It has a maximum voltage rating of 250 VAC. It has a straight body orientation. This connector has a single port. This device has a maximum current rating of 10 A. It has an operating frequency of 150K to 30000K Hz. This product is 31 mm tall. It uses the solder lug termination method.