Eaton10BJ26CATransient Voltage Suppressors - TVS Diodes
Diode TVS Single Bi-Dir 24V 1KW 2-Pin SMB T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
Single | |
Bi-Directional | |
1 | |
28.9 | |
42.1 | |
26 | |
23.8 | |
1 | |
1 | |
1000 | |
-55 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.2(Max) |
Package Width | 3.94(Max) |
Package Length | 4.8(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMB |
2 |