Delta Electronics10C2Power Entry Modules

Power Entry Module Filtered M 3 POS 250VAC 10A Fuse ST 1 Port

Power your electronic devices with this extremely useful filtered 10C2 plug connector from Delta Electronics. This F connector has 3 F contacts. This connector has a single port. It has a female type gender. It has a straight body orientation. It has a maximum voltage rating of 250 VAC. It uses the faston termination method. This product is 78 mm long, 50 mm tall and 31 mm deep.

A datasheet is only available for this product at this time.