TE Connectivity10CFS1Power Entry Modules

Power Entry Module EMI/RFI Filtered M 3 POS 250VACVAC 10A Switch ST 1 Port

Control the power in your application by using this emi/rfi filtered 10CFS1 plug connector from TE Connectivity. This M connector has 3 M contacts. It has a straight body orientation. This connector has a single port. It has a maximum voltage rating of 250 VAC. It has a male type gender. This device has a maximum current rating of 10 A. It has an operating frequency of 50K to 30000K Hz. It uses the faston termination method. This product is 31.24 mm long, 41.17 mm tall and 69.62 mm deep.

A datasheet is only available for this product at this time.