TE Connectivity10EEBPPower Entry Modules
Power Entry Module EMI 50Hz/60Hz 10A 250VAC Solder Panel Mount
Compliant | |
EAR99 | |
Obsolete | |
10EEBP | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Power Entry Module EMI 50Hz/60Hz 10A 250VAC Solder Panel Mount
Compliant | |
EAR99 | |
Obsolete | |
10EEBP | |
Automotive | No |
PPAP | No |
EDA / CAD Models |