EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8548.00.00.00 |
SVHC | Yes |
Automotive | No |
PPAP | No |
This 10EJH1 power line filter from TE Connectivity comes in a variety of voltage, current and phase configurations as well as several different mounting options. This device has a maximum current rating of 10. It has an operating frequency of 50|60 Hz. This power line filter has an operating temperature range of -10 °C to 40 °C. The 10EJH1 power line filter has a solder termination style. This product is 51.76 mm long.