Delta Electronics10EK3Power Entry Modules
Power Entry Module EMI Filtered M 3 POS 250VAC 10A Fuse/Switch/Voltage Selector ST 1 Port
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| Automotive | No |
| PPAP | No |
This emi filtered 10EK3 plug connector from Delta Electronics is a compact and standardized way of powering your electronic devices. This M connector has 3 M contacts. It has a straight body orientation. It has a maximum voltage rating of 250 VAC. It has a male type gender. This connector has a single port. It has an operating frequency of 150K to 30000K Hz. This device has a maximum current rating of 10 A. This product is 65.5 mm long, 50.5 mm tall and 89.2 mm deep. It uses the solder lug termination method.
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
