Delta Electronics10EK3SPower Entry Modules
Power Entry Module EMI Filtered M 3 POS 250VAC 10A Fuse/Switch/Voltage Selector ST 1 Port
Compliant | |
EAR99 | |
Unconfirmed | |
8543.70.98.60 | |
Automotive | No |
PPAP | No |
EMI Filtered | |
M | |
3 | |
1 | |
Solder Lug | |
Straight | |
IEC | |
10 | |
250 | |
150K to 30000K | |
Switch/Fuse/Voltage Selector | |
Single 5 x 20mm or Single 6.3 x 32mm | |
2 Pole | |
65.5 | |
89.2 | |
50.5 | |
Flange Mount |
Deliver power to your circuit's components with this emi filtered 10EK3S plug connector from Delta Electronics. This M connector has 3 M contacts. It has a straight body orientation. It has a male type gender. It has a maximum voltage rating of 250 VAC. This connector has a single port. This device has a maximum current rating of 10 A. It has an operating frequency of 150K to 30000K Hz. This product is 65.5 mm long, 50.5 mm tall and 89.2 mm deep. It uses the solder lug termination method.