TE Connectivity10EMC6Power Line Filters

Power Line Filter RFI 50Hz/60Hz 10A 250VAC Threaded Stud Flange Mount

This 10EMC6 power line filter from TE Connectivity has maximum continuous and peak amperage specifications to ensure your electronic device is not overloaded. It has an operating frequency of 50|60 Hz. This device has a maximum current rating of 10. This power line filter has a minimum operating temperature of -10 °C and a maximum of 40 °C. The 10EMC6 power line filter has a threaded stud termination style. This product is 52.6 mm long, 38.9 mm tall and 99.9 mm deep.

Import TariffMay apply to this part if shipping to the United States

30 parts: Ships today

    Total$27.25Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2334+
      Manufacturer Lead Time:
      19 weeks
      Country Of origin:
      China
      • In Stock: 30 parts
      • Price: $27.25