TE Connectivity10ET1Power Line Filters
Power Line Filter RFI 50Hz/60Hz 10A 250VAC Quick Connect Flange Mount
Compliant | |
EAR99 | |
Active | |
8548.00.00.00 | |
Automotive | No |
PPAP | No |
Attenuating radio frequencies between an electronic component and an external line has never been easier with this 10ET1 power line filter from TE Connectivity. This device has a maximum current rating of 10. It has an operating frequency of 50|60 Hz. This power line filter has a minimum operating temperature of -10 °C and a maximum of 40 °C. The 10ET1 power line filter has a quick connect termination style. This product is 119.1 mm long, 45.7 mm tall and 57.7 mm deep.
EDA / CAD Models |