Panasonic10TAB47MCapacitor Tantalum Polymer
Cap Tant Polymer 47uF 10VDC B2 CASE 20%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 0.07 Ohm 105°C T/R
This product is not intended for use in any driving application or any other critical functions that affect passenger safety. (e.g. Powertrain, ABS, Engine ECU, Airbag, etc.) If the intended use of TA/TV series products is for use in other automotive related applications, please contact our sales team. All requests are subject to approval.
Compliant | |
EAR99 | |
Active | |
8532.21.00.50 | |
Automotive | No |
PPAP | No |
Polymer | |
47uF | |
20% | |
10VDC | |
0.07 | |
Standard | |
1100 | |
47 | |
Polar | |
8 | |
No | |
No | |
B2 | |
Molded | |
Flat | |
Surface Mount | |
2 | |
3.5 X 2.8 X 1.9 | |
3528-21 | |
85 to 105 | |
-55 | |
105 | |
Tape and Reel | |
3.5 | |
2.8 | |
1.9 |
EDA / CAD Models |