Panasonic10THB220MCapacitor Tantalum Polymer

Cap Tant Polymer 220uF 10VDC D4 CASE 20%( 7.3 X 4.3 X 3.8mm) Inward L SMD 7343 0.04 Ohm 125°C T/R

Designing a small device that needs to filter out high frequencies? This 10THB220M polymer electrolyte from Panasonic will do just that, due to its high dielectric permittivity. It can withstand a voltage of 10 VDC. It has 2 terminals. Its capacitance value is 220uF. This polymer electrolyte has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product is 7.3 mm long, 3.8 mm tall and 4.3 mm deep. Its leakage current is 220 μA.

1,700 parts: Ships today

    Total$105.08Price for 107

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1205+
      Manufacturer Lead Time:
      22 weeks
      Minimum Of :
      107
      Maximum Of:
      1700
      Country Of origin:
      Indonesia
         
      • Price: $0.9821
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1205+
      Manufacturer Lead Time:
      22 weeks
      Country Of origin:
      Indonesia
      • In Stock: 1,700 parts
      • Price: $0.9821