Panasonic10TPB220MLCapacitor Tantalum Polymer
Cap Tant Polymer 220uF 10VDC D3L CASE 20%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343 0.04 Ohm 105°C T/R
Compliant | |
EAR99 | |
Active | |
8532.21.00.50 | |
Automotive | No |
PPAP | No |
This 10TPB220ML polymer electrolyte from Panasonic has a high dielectric permittivity and that can be used to pass low frequency signals through. It can withstand a voltage of 10 VDC. It has 2 terminals. This product is 7.3 mm long, 2.8 mm tall and 4.3 mm deep. Its capacitance value is 220uF. Its leakage current is 220 μA. This polymer electrolyte has an operating temperature range of -55 °C to 105 °C.
EDA / CAD Models |