Panasonic10TPB47MCapacitor Tantalum Polymer

Cap Tant Polymer 47uF 10VDC B2 CASE 20%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 0.07 Ohm 105°C T/R

This 10TPB47M polymer electrolyte from Panasonic can be used on a variety of printed circuit boards found in multiple electronic systems. It can withstand a voltage of 10 VDC. It has 2 terminals. This product is 3.5 mm long, 1.9 mm tall and 2.8 mm deep. Its capacitance value is 47uF. This polymer electrolyte has an operating temperature range of -55 °C to 105 °C. Its leakage current is 47 μA.

8,400 parts: Ships today

    Total$99.05Price for 258

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2226+
      Manufacturer Lead Time:
      22 weeks
      Minimum Of :
      258
      Maximum Of:
      1999
      Country Of origin:
      Indonesia
         
      • Price: $0.3839
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2226+
      Manufacturer Lead Time:
      22 weeks
      Country Of origin:
      Indonesia
      • In Stock: 2,400 parts
      • Price: $0.3839
    • (2000)

      Ships today

      Increment:
      2000
      Ships from:
      United States of America
      Date Code:
      2303+
      Manufacturer Lead Time:
      22 weeks
      Country Of origin:
      Indonesia
      • In Stock: 6,000 parts
      • Price: $0.1595