TE Connectivity10VSK1Power Line Filters

Power Line Filter EMI/RFI 50Hz/60Hz 10A 250VAC Faston Flange Mount

Do you need to attenuate radio frequencies between an electronic component and an external line? Then this 10VSK1 power line filter from TE Connectivity is perfect for you! It has an operating frequency of 50|60 Hz. This device has a maximum current rating of 10. This power line filter has a minimum operating temperature of -10 °C and a maximum of 40 °C. The 10VSK1 power line filter has a threaded stud termination style. This product is 126.2 mm long, 45.2 mm tall and 57.2 mm deep.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 1 Minimum 32
  • Manufacturer Lead Time:
    19 weeks
    • Price: $40.17
    1. 1+$40.17
    2. 50+$38.63
    3. 100+$36.79