TE Connectivity10VT1Power Line Filters
Power Line Filter RFI 50Hz/60Hz 10A 250VAC Quick Connect Flange Mount
Compliant | |
EAR99 | |
Active | |
10VT1 | |
Automotive | No |
PPAP | No |
This 10VT1 power line filter from TE Connectivity is a module that filters high frequency noises and harmonic energy from a power supply rail in an electric circuit. It has an operating frequency of 50|60 Hz. This device has a maximum current rating of 10. This power line filter has a minimum operating temperature of -10 °C and a maximum of 40 °C. The 10VT1 power line filter has a quick connect termination style. This product is 119.1 mm long, 45.7 mm tall and 57.7 mm deep.