TE Connectivity10VV1Power Line Filters

Power Line Filter Multi-Purpose RFI 50Hz/60Hz 10A 250VAC Quick Connect Flange Mount

This 10VV1 power line filter from TE Connectivity is a module that filters high frequency noises and harmonic energy from a power supply rail in an electric circuit. This device has a maximum current rating of 10. It has an operating frequency of 50|60 Hz. This power line filter has an operating temperature range of -10 °C to 40 °C. The 10VV1 power line filter has a quick connect termination style. This product is 52.8 mm long, 38.9 mm tall and 98 mm deep.

Import TariffMay apply to this part

Total In Stock: 59 parts

Quantity Increments of 1 Minimum 1
  • Ships from:
    United States of America
    Date Code:
    2417+
    Manufacturer Lead Time:
    19 weeks
    Country Of origin:
    China
    • Price: