TE Connectivity10VW1Power Line Filters

Power Line Filter Multi-Purpose RFI 50Hz/60Hz 10A 250VAC Quick Connect Flange Mount

Do you need to attenuate radio frequencies between an electronic component and an external line? Then this 10VW1 power line filter from TE Connectivity is perfect for you! This device has a maximum current rating of 10. It has an operating frequency of 50|60 Hz. This power line filter has a minimum operating temperature of -10 °C and a maximum of 40 °C. The 10VW1 power line filter has a quick connect termination style. This product is 98 mm long, 38.9 mm tall and 52.8 mm deep.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 1 Minimum 36
  • Manufacturer Lead Time:
    19 weeks
    • Price: $29.58
    1. 36+$29.58
    2. 100+$26.96
    3. 500+$26.12