Mill-Max110-13-314-41-801000Connector Socket
Conn DIP Socket SKT 14 POS 2.54mm Solder ST Thru-Hole Tube
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.40.51 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
DIP Socket | |
SKT | |
14 | |
2 | |
2.54 | |
Solder | |
Straight | |
3 | |
100VAC|150VDC | |
10 | |
-55 | |
125 | |
1000 | |
Tube | |
17.7 | |
10.16 | |
4.19 | |
Through Hole |
Never worry about your multiple wire connection becoming undone by using this dip socket 110-13-314-41-801000 connector socket from Mill-Max Mfg. Corp. This SKT connector's 14 contacts that are made out of beryllium copper alloy and plated with gold over nickel. It has a maximum voltage rating of 150 VDC|100VAC. It has a straight body orientation. It has a socket type gender. Its pitch is 2.54 mm. This is a 2-row connector. 110-13-314-41-801000 is housed in polychlorinated terphenyl. This device has a maximum current rating of 3 A. This product is 17.7 mm long, 4.19 mm tall and 10.16 mm deep. It uses the solder termination method. This connector socket has an operating temperature of -55 to 125 °C. It is insulated with polychlorinated terphenyl.
EDA / CAD Models |