Mill-Max110-13-316-41-801000Connector Socket
Conn DIP Socket SKT 16 POS 2.54mm Solder ST Thru-Hole Tube
Compliant | |
EAR99 | |
Active | |
8536.69.40.51 | |
Automotive | No |
PPAP | No |
DIP Socket | |
SKT | |
16 | |
2 | |
2.54 | |
Solder | |
Straight | |
3 | |
150VDC|100VAC | |
10 | |
-55 | |
125 | |
Tube | |
20.32 | |
10.16 | |
4.19 | |
Through Hole |
Easily interface your multiple wired connection by implementing this dip socket 110-13-316-41-801000 connector socket manufactured from Mill-Max Mfg. Corp. This SKT connector's 16 contacts that are made out of beryllium copper alloy and plated with gold over nickel. Its pitch is 2.54 mm. It has a socket type gender. It has a straight body orientation. It has a maximum voltage rating of 150 VDC|100VAC. This is a 2-row connector. This device has a maximum current rating of 3 A. 110-13-316-41-801000 is housed in polychlorinated terphenyl. It is insulated with polychlorinated terphenyl. This product is 20.32 mm long, 4.19 mm tall and 10.16 mm deep. This connector socket has an operating temperature of -55 to 125 °C. It uses the solder termination method.
EDA / CAD Models |