EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
Automotive | Unknown |
PPAP | Unknown |
Type | DIN 41612 |
Gender | F |
Number of Contacts | 32 |
Termination Method | Solder |
Terminal Pitch (mm) | 5.08 |
Body Orientation | Straight |
Maximum Current Rating (A) | 5.6 |
Insulation Resistance (MOhm) | 1000000 |
Maximum Contact Resistance (mOhm) | 15 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Mating Cycle (Cycles) | 400 |
Packaging | Box |
Product Length (mm) | 95 |
Product Depth (mm) | 14.8 |
Product Height (mm) | 20.1 |
Mounting | Through Hole |