Mill-Max110-41-628-41-001000Connector Socket

Conn DIP Socket SKT 28 POS 2.54mm Solder ST Thru-Hole Tube

Make a uniform cable adapter by implementing this dip socket 110-41-628-41-001000 connector socket developed by Mill-Max Mfg. Corp. This SKT connector's 28 contacts that are made out of beryllium copper alloy and plated with gold over nickel. This is a 2-row connector. It has a straight body orientation. It has a socket type gender. It has a maximum voltage rating of 150 VDC|100VAC. Its pitch is 2.54 mm. 110-41-628-41-001000 is housed in polychlorinated terphenyl. This device has a maximum current rating of 3 A. This product is 35.5 mm long, 4.19 mm tall and 17.7 mm deep. It uses the solder termination method. This connector socket has an operating temperature of -55 to 125 °C. It is insulated with polychlorinated terphenyl.

248 parts: Ships tomorrow

    Total$19.18Price for 14

    • (14)

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2204+
      Manufacturer Lead Time:
      2 weeks
      Country Of origin:
      United States of America
      • In Stock: 248 parts
      • Price: $1.3700