Mill-Max110-43-306-41-001000Connector Socket

Conn DIP Socket SKT 6 POS 2.54mm Solder ST Thru-Hole Tube

Obtaining a strong and tight connection for when you have multiples wires on a cable can be accomplished with this dip socket 110-43-306-41-001000 connector socket from Mill-Max Mfg. Corp.. This SKT connector's 6 contacts that are made out of beryllium copper alloy and plated with gold over nickel. It has a socket type gender. It has a straight body orientation. This is a 2-row connector. It has a maximum voltage rating of 150 VDC|100VAC. Its pitch is 2.54 mm. This device has a maximum current rating of 3 A. 110-43-306-41-001000 is housed in polychlorinated terphenyl. This product is 7.6 mm long, 4.19 mm tall and 10.16 mm deep. It is insulated with polychlorinated terphenyl. This connector socket has an operating temperature of -55 to 125 °C. It uses the solder termination method.

A datasheet is only available for this product at this time.