Mill-Max110-43-308-10-001000Relay Sockets
Relay Sockets Beryllium Copper Alloy PC Pin 3A Through Hole
Compliant with Exemption | |
EAR99 | |
Active | |
8536.90.40.00 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Beryllium Copper Alloy | |
3 | |
Through Hole | |
PC Pin | |
N/A | |
-55 | |
125 | |
10.11 | |
10.11 | |
4.19 |
Easily interface your multiple wired connection by implementing this dip socket 110-43-308-10-001000 connector socket manufactured from Mill-Max Mfg. Corp. This SKT connector's 4 contacts that are made out of beryllium copper alloy and plated with gold over nickel. It has a socket type gender. It has a straight body orientation. This is a 2-row connector. It has a maximum voltage rating of 150 VDC|100VAC. Its pitch is 5.08 mm. This device has a maximum current rating of 3 A. 110-43-308-10-001000 is housed in polychlorinated terphenyl. It is insulated with polychlorinated terphenyl. It uses the solder termination method. This product is 10.11 mm long, 4.19 mm tall and 10.11 mm deep. This connector socket has an operating temperature of -55 to 125 °C.