Mill-Max110-43-316-10-003000Relay Sockets
Conn DIP Socket SKT 8 POS Solder ST Thru-Hole Tube
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.80.00 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Never worry about data not going through by using this dip socket 110-43-316-10-003000 connector socket from Mill-Max Mfg. Corp. This SKT connector's 8 contacts that are made out of beryllium copper alloy and plated with gold over nickel. It has a straight body orientation. This is a 2-row connector. It has a maximum voltage rating of 150 VDC|100VAC. It has a socket type gender. This device has a maximum current rating of 3 A. 110-43-316-10-003000 is housed in polychlorinated terphenyl. This connector socket has an operating temperature of -55 to 125 °C. It is insulated with polychlorinated terphenyl. It uses the solder termination method. This product is 20.29 mm long, 4.19 mm tall and 10.1 mm deep.