Mill-Max110-43-422-41-105000Connector Socket
Conn DIP Socket SKT 22 POS 2.54mm Solder ST SMD Tube
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.40.51 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
DIP Socket | |
SKT | |
22 | |
2 | |
2.54 | |
Solder | |
Straight | |
3 | |
150VDC|100VAC | |
10 | |
-55 | |
125 | |
1000 | |
Tube | |
27.8 | |
12.7 | |
5.59 | |
Surface Mount |
Never worry about data not going through by using this dip socket 110-43-422-41-105000 connector socket from Mill-Max Mfg. Corp. This SKT connector's 22 contacts that are made out of beryllium copper and plated with gold over nickel. It has a maximum voltage rating of 150 VDC. It has a socket type gender. Its pitch is 2.54 mm. It has a straight body orientation. This is a 2-row connector. 110-43-422-41-105000 is housed in polychlorinated terphenyl. This device has a maximum current rating of 3 A. It is insulated with polychlorinated terphenyl. It uses the solder termination method. This connector socket has an operating temperature of -55 to 125 °C. This product is 27.8 mm long, 5.59 mm tall and 12.7 mm deep.