Mill-Max110-43-624-41-001000Connector Socket
Conn DIP Socket SKT 24 POS 2.54mm Solder ST Thru-Hole Tube
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.40.51 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
DIP Socket | |
SKT | |
24 | |
2 | |
2.54 | |
Solder | |
Straight | |
3 | |
150VDC|100VAC | |
10 | |
-55 | |
125 | |
1000 | |
Tube | |
30.5 | |
17.7 | |
4.19 | |
Through Hole |
Cleanly connect multiple wires together by using this dip socket 110-43-624-41-001000 connector socket from Mill-Max Mfg. Corp. This SKT connector's 24 contacts that are made out of beryllium copper alloy and plated with gold over nickel. Its pitch is 2.54 mm. This is a 2-row connector. It has a socket type gender. It has a maximum voltage rating of 150 VDC|100VAC. It has a straight body orientation. 110-43-624-41-001000 is housed in polychlorinated terphenyl. This device has a maximum current rating of 3 A. It is insulated with polychlorinated terphenyl. It uses the solder termination method. This product is 30.5 mm long, 4.19 mm tall and 17.7 mm deep. This connector socket has an operating temperature of -55 to 125 °C.