Mill-Max110-43-640-41-001000Connector Socket
Conn DIP Socket SKT 40 POS 2.54mm Solder ST Thru-Hole Tube
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.40.40 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
DIP Socket | |
SKT | |
40 | |
2 | |
2.54 | |
Solder | |
Straight | |
3 | |
150VDC|100VAC | |
10 | |
-55 | |
125 | |
1000 | |
Tube | |
50.8 | |
17.7 | |
4.19 | |
Through Hole |
Cleanly connect multiple wires together by using this dip socket 110-43-640-41-001000 connector socket from Mill-Max Mfg. Corp. This SKT connector's 40 contacts that are made out of beryllium copper alloy and plated with gold over nickel. It has a straight body orientation. This is a 2-row connector. It has a socket type gender. Its pitch is 2.54 mm. It has a maximum voltage rating of 150 VDC|100VAC. This device has a maximum current rating of 3 A. 110-43-640-41-001000 is housed in polychlorinated terphenyl. This product is 50.8 mm long, 4.19 mm tall and 17.7 mm deep. It uses the solder termination method. This connector socket has an operating temperature of -55 to 125 °C. It is insulated with polychlorinated terphenyl.