Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
DIP Socket | |
SKT | |
10 | |
2 | |
2.54 | |
Solder | |
Straight | |
1 | |
100VAC|150VDC | |
10 | |
-55 | |
125 | |
500 | |
Box | |
12.6 | |
10.1 | |
4.2 | |
Through Hole |
Easily interface your multiple wired connection by implementing this dip socket 110-83-310-41-001101 connector socket manufactured from Precidip. This SKT connector's 10 contacts that are made out of beryllium copper and plated with gold. Its pitch is 2.54 mm. This is a 2-row connector. It has a maximum voltage rating of 150 VDC|100VAC. It has a straight body orientation. It has a socket type gender. 110-83-310-41-001101 is housed in polychlorinated terphenyl. This device has a maximum current rating of 1 A. It uses the solder termination method. It is insulated with polychlorinated terphenyl. This connector socket has an operating temperature of -55 to 125 °C. This product is 12.6 mm long, 4.2 mm tall and 10.1 mm deep.