50% Off
PRECI-DIP SA110-83-314-41-801101Connector Socket
Conn DIP Capacitor Socket SKT 14 POS 2.54mm Solder ST Thru-Hole Box
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
DIP Capacitor Socket | |
SKT | |
14 | |
2 | |
2.54 | |
Solder | |
Straight | |
1 | |
150VDC|100VAC | |
10 | |
-25 | |
85 | |
100 | |
Box | |
17.7 | |
10.1 | |
4.2 | |
Through Hole |
Ideal for multiple wires which need to be connected this dip socket 110-83-314-41-801101 connector socket from Precidip will exceed your needs. This SKT connector's 14 contacts that are made out of beryllium copper and plated with tin. It has a maximum voltage rating of 150 VDC|100VAC. This is a 2-row connector. It has a socket type gender. Its pitch is 2.54 mm. It has a straight body orientation. This device has a maximum current rating of 1 A. 110-83-314-41-801101 is housed in polychlorinated terphenyl. This product is 17.7 mm long, 4.2 mm tall and 10.1 mm deep. It is insulated with polychlorinated terphenyl. This connector socket has an operating temperature of -25 to 85 °C. It uses the solder termination method.