PRECI-DIP SA110-83-316-41-801101Connector Socket
Conn DIP Socket SKT 16 POS 2.54mm Solder ST Thru-Hole Box
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
DIP Socket | |
SKT | |
16 | |
2 | |
2.54 | |
Solder | |
Straight | |
1 | |
10 | |
-25 | |
85 | |
100 | |
Box | |
20.3 | |
10.1 | |
3.7 | |
Through Hole |
Never worry about data not going through by using this dip socket 110-83-316-41-801101 connector socket from Precidip. This SKT connector's 16 contacts that are made out of beryllium copper and plated with gold. It has a socket type gender. Its pitch is 2.54 mm. This is a 2-row connector. It has a straight body orientation. This device has a maximum current rating of 1 A. 110-83-316-41-801101 is housed in polybutylene terephthalate. This connector socket has an operating temperature of -25 to 85 °C. This product is 20.3 mm long, 3.7 mm tall and 10.1 mm deep. It is insulated with polybutylene terephthalate. It uses the solder termination method.