10% Off
PRECI-DIP SA110-83-320-41-105161Connector Socket
Conn DIP Socket SKT 20 POS 2.54mm Solder ST SMD T/R
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Keeping your multi-wired cable connections strong and tight with this dip socket 110-83-320-41-105161 connector socket from Precidip. This SKT connector has 20 SKT contacts. Its pitch is 2.54 mm. It has a straight body orientation. It has a socket type gender. It uses the solder termination method.