PRECI-DIP SA110-83-628-41-801101Connector Socket
Conn DIP Socket SKT 28 POS 2.54mm Solder ST Thru-Hole Box
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
DIP Socket | |
SKT | |
28 | |
2 | |
2.54 | |
Solder | |
Straight | |
1 | |
100VAC|150VDC | |
10 | |
-25 | |
85 | |
Box | |
35.5 | |
17.7 | |
4.2 | |
Through Hole |
Ideal for multiple wires which need to be connected this dip socket 110-83-628-41-801101 connector socket from Precidip will exceed your needs. This SKT connector's 28 contacts that are made out of beryllium copper and plated with gold over nickel. It has a socket type gender. It has a maximum voltage rating of 150 VDC|100VAC. Its pitch is 2.54 mm. This is a 2-row connector. It has a straight body orientation. 110-83-628-41-801101 is housed in polybutylene terephthalate. This device has a maximum current rating of 1 A. This connector socket has an operating temperature of -25 to 85 °C. This product is 35.5 mm long, 4.2 mm tall and 17.7 mm deep. It is insulated with polybutylene terephthalate. It uses the solder termination method.