PRECI-DIP SA110-83-640-41-605101Connector Socket
Conn DIP Socket SKT 40 POS 2.54mm Solder ST Thru-Hole
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
DIP Socket | |
SKT | |
40 | |
2 | |
2.54 | |
Solder | |
Straight | |
1 | |
150VDC|100VAC | |
10 | |
-55 | |
125 | |
100 | |
50.8 | |
17.1 | |
4.2 | |
Through Hole |
Giving flexible design options, this dip socket 110-83-640-41-605101 connector socket from Precidip will keep your multi-wired circuits joined with strength. This SKT connector's 40 contacts that are made out of beryllium copper and plated with gold. This is a 2-row connector. Its pitch is 2.54 mm. It has a socket type gender. It has a maximum voltage rating of 150 VDC|100VAC. It has a straight body orientation. This device has a maximum current rating of 1 A. 110-83-640-41-605101 is housed in polybutylene terephthalate. This product is 50.8 mm long, 4.2 mm tall and 17.1 mm deep. This connector socket has an operating temperature of -55 to 125 °C. It uses the solder termination method. It is insulated with polybutylene terephthalate.