PRECI-DIP SA110-87-310-41-001101Connector Socket
Conn DIP Socket SKT 10 POS 2.54mm Solder ST Thru-Hole Box
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.40.51 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Obtaining a strong and tight connection for when you have multiples wires on a cable can be accomplished with this dip socket 110-87-310-41-001101 connector socket from Precidip. This SKT connector's 10 contacts that are made out of beryllium copper and plated with gold. It has a maximum voltage rating of 150 VDC|100VAC. Its pitch is 2.54 mm. It has a straight body orientation. It has a socket type gender. This is a 2-row connector. 110-87-310-41-001101 is housed in polychlorinated terphenyl. This device has a maximum current rating of 1 A. It uses the solder termination method. This product is 12.6 mm long, 4.2 mm tall and 10.1 mm deep. It is insulated with polychlorinated terphenyl. This connector socket has an operating temperature of -55 to 125 °C.