PRECI-DIP SA110-87-624-41-001101Connector Socket
Conn DIP Socket SKT 24 POS 2.54mm Solder ST Thru-Hole
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.40.51 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
DIP Socket | |
SKT | |
24 | |
2 | |
2.54 | |
Solder | |
Straight | |
1 | |
150VDC|100VAC | |
10 | |
-55 | |
125 | |
100 | |
Box | |
30.5 | |
17.7 | |
4.2 | |
Through Hole |
Obtain a strong and tight connection for your multi-wired cables with this dip socket 110-87-624-41-001101 connector socket from Precidip. This SKT connector's 24 contacts that are made out of beryllium copper and plated with gold. It has a straight body orientation. This is a 2-row connector. It has a socket type gender. Its pitch is 2.54 mm. It has a maximum voltage rating of 150 VDC|100VAC. This device has a maximum current rating of 1 A. 110-87-624-41-001101 is housed in polychlorinated terphenyl. This connector socket has an operating temperature of -55 to 125 °C. It is insulated with polychlorinated terphenyl. This product is 30.5 mm long, 4.2 mm tall and 17.7 mm deep. It uses the solder termination method.