PRECI-DIP SA110-87-632-41-605101Connector Socket
Conn DIP Socket SKT 32 POS 2.54mm Solder ST Thru-Hole
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
DIP Socket | |
SKT | |
32 | |
2 | |
2.54 | |
Solder | |
Straight | |
1 | |
150VDC|100VAC | |
10 | |
-55 | |
125 | |
100 | |
Box | |
40.6 | |
17.1 | |
4.2 | |
Through Hole |
Keeping your multi-wired cable connections strong and tight with this dip socket 110-87-632-41-605101 connector socket from Precidip. This SKT connector's 32 contacts that are made out of beryllium copper and plated with gold. Its pitch is 2.54 mm. It has a socket type gender. It has a maximum voltage rating of 150 VDC|100VAC. It has a straight body orientation. This is a 2-row connector. This device has a maximum current rating of 1 A. 110-87-632-41-605101 is housed in polybutylene terephthalate. It is insulated with polybutylene terephthalate. It uses the solder termination method. This product is 40.6 mm long, 4.2 mm tall and 17.1 mm deep. This connector socket has an operating temperature of -55 to 125 °C.