Mill-Max110-91-320-41-001000Connector Socket

Conn DIP Socket SKT 20 POS 2.54mm Solder ST Thru-Hole Tube

Keeping your multi-wired cable connections strong and tight with this dip socket 110-91-320-41-001000 connector socket from Mill-Max Mfg. Corp.. This SKT connector's 20 contacts that are made out of beryllium copper alloy and plated with gold over nickel. It has a maximum voltage rating of 150 VDC|100VAC. It has a socket type gender. It has a straight body orientation. Its pitch is 2.54 mm. This is a 2-row connector. 110-91-320-41-001000 is housed in polychlorinated terphenyl. This device has a maximum current rating of 3 A. It uses the solder termination method. This product is 25.3 mm long, 4.19 mm tall and 10.1 mm deep. It is insulated with polychlorinated terphenyl. This connector socket has an operating temperature of -55 to 125 °C.

797 parts: Ships today

    Total$3.06Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2214+
      Manufacturer Lead Time:
      2 weeks
      Country Of origin:
      United States of America
      • In Stock: 797 parts
      • Price: $3.0595