Mill-Max110-91-324-41-001000Connector Socket
Conn DIP Socket SKT 24 POS 2.54mm Solder ST Thru-Hole Tube
Not Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
DIP Socket | |
SKT | |
24 | |
2 | |
2.54 | |
Solder | |
Straight | |
3 | |
150VDC|100VAC | |
10 | |
-55 | |
125 | |
1000 | |
Tube | |
30.4 | |
10.16 | |
4.19 | |
Through Hole |
This dip socket 110-91-324-41-001000 connector socket from Mill-Max Mfg. Corp. will allow you to interface multiple cables. This SKT connector's 24 contacts that are made out of beryllium copper alloy and plated with gold over nickel. It has a maximum voltage rating of 150 VDC|100VAC. This is a 2-row connector. It has a straight body orientation. Its pitch is 2.54 mm. It has a socket type gender. This device has a maximum current rating of 3 A. 110-91-324-41-001000 is housed in polychlorinated terphenyl. It uses the solder termination method. It is insulated with polychlorinated terphenyl. This product is 30.4 mm long, 4.19 mm tall and 10.16 mm deep. This connector socket has an operating temperature of -55 to 125 °C.